Cart

M12A-05PMMR-SF8002

AMPH IPG

05P M12 PANEL SCREW MALE CONN
Supplier: Amphenol IPG
Matchcode: M12A05PMMRSF8002
Rutronik No.: COCIRC18836
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
6.68 $
668.00 $

Prices

100 6.68 $
200 6.42 $
300 6.31 $
500 6.05 $
700 5.85 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
M12A
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?