Cart

M12A-05PMMP-SF8002

AMPH IPG

05P M12 MALE CONN PANEL SCREW
Supplier: Amphenol IPG
Matchcode: M12A05PMMPSF8002
Rutronik No.: COCIRC18704
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.45 $
345.00 $

Prices

100 3.45 $
200 3.31 $
300 3.26 $
600 3.13 $
900 3.02 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
M12A
Feature funct.
M12
Family
M8 or M12
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?