- Home
- Electromechanical Components
- Connectors
- Amphenol IPG Connectors

05P M12A CONNECTOR MALE
Supplier:
Amphenol IPG
Matchcode:
M12A05PMMPSF8002
Rutronik No.:
CONN2007
Unit Pack: 100
MOQ: 100
Packaging: TRAY
- No.of contacts
-
05
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
4.00 A
- Voltage rating
-
60 V
- Series
-
M12A
- IP Code
-
IP67/68K
- Feature funct.
-
M12
- Family
-
M8 or M12
- Brand
-
NONE
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P M12 CONNECTOR FEMALE
Packaging:
BULK
05P M12 CONNECTOR RA PLASTIC
Packaging:
BULK
05P CONNECTOR M12 RA A FEMALE
Packaging:
BULK
05P CONNECTOR M12 RA B FEMALE
Packaging:
BULK
05P CONNECTOR M12 RA D FEMALE
Packaging:
BULK
05P MALE CONN SCREW
Packaging:
BULK
05P M12 CONNECTOR FEMALE RA...
Packaging:
BULK
05P FEMALE CONN SCREW
Packaging:
BULK
05P RECEPTACLE FRONT PG9
Packaging:
INDIVIDUAL
Previous
Next