Cart

M12A-05PFFP-SF8002

AMPH IPG

05P M12 CONNECTOR PANEL SCREW
Supplier: Amphenol IPG
Matchcode: M12A05PFFPSF8002
Rutronik No.: COCIRC18435
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
5.78 $
578.00 $

Prices

100 5.78 $
300 5.34 $

Parameter

No.of contacts
05
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Feature funct.
A CODED
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?