Cart

M12A-04PFFP-SF8001

AMPH IPG

04P M12 CONNECTOR FEMALE
Supplier: Amphenol IPG
Matchcode: M12A04PFFPSF8001
Rutronik No.: COCIRC18550
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.28 $
428.00 $

Prices

100 4.28 $
200 4.13 $
300 4.06 $
500 3.89 $
900 3.75 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
M12A
Feature funct.
M12
Family
M8 or M12
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?