Cart

LTWM12P-04PMMS-SC

AMPH IPG

04P M12 CONN PIN PANEL MOUNT
Supplier: Amphenol IPG
Matchcode: LTWM12P04PMMSSC
Rutronik No.: COCIRC18125
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
2.42 $
242.00 $

Prices

100 2.42 $
200 2.34 $
500 2.25 $
1,000 2.17 $

Parameter

No.of contacts
04
Contact style
MALE
Orientation
STRAIGHT
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?