Cart

KD0250500000G

AMPH IPG

02P PLUGGABLE PLUG 5,08MM BLACK
Supplier: Amphenol IPG
Matchcode: KD0250500000G
Rutronik No.: COTERM8086
Unit Pack: 250
MOQ: 5000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
03
Contact style
MALE
Oper.temperatur
-40 TO 115 °C
Series
KD025
AWG
24 TO 14
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?