Cart

HVSL800022A1D6

AMPH IPG

CABLE CONNECTOR AUTOMOTIVE
Supplier: Amphenol IPG
Matchcode: HVSL800022A1D6
Rutronik No.: CONN1097
Unit Pack: 10
MOQ: 10
Packaging: BAG
Soon available
61.04 $
610.40 $

Prices

10 61.04 $
20 56.97 $
30 54.94 $
50 50.18 $
100 46.46 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
HVSL8
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?