Cart

HPC-000505-0MF-CSA01

AMPH IPG

05P ASSEMPLY CABLE L=1M NMEA
Supplier: Amphenol IPG
Matchcode: HPC0005050MFCSA01
Rutronik No.: CABLE2384
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Termin.style
NMEA
AWG
24
Series
HPC
No.of contacts
05
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
0 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?