Cart

GTC06CFZ16S-1P(025)(LC)

AMPH IPG

07P CIRCULAR CONNECTOR
Supplier: Amphenol IPG
Matchcode: GTC06CFZ16S1P025LC
Rutronik No.: COCIRC18504
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
27.05 $
2,705.00 $

Parameter

No.of contacts
07
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
500 V
AWG
22 TO 16
Feature materia
Black Zinc
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
United States
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?