Cart

CD-09BFFA-LL7001

AMPH IPG

09 FEMALE CONN ASSY CIRCULAR
Supplier: Amphenol IPG
Matchcode: CD09BFFALL7001
Rutronik No.: COCIRC18700
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
21.07 $
2,107.00 $

Prices

100 21.07 $
200 19.67 $
300 18.96 $
400 17.32 $
500 16.04 $

Parameter

No.of contacts
09
Contact style
FEMALE
Termin.style
_OTHERS
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?