Cart

CC-02PMFS-LC7001

AMPH IPG

02P CIRCULAR CONNECTOR PANEL
Supplier: Amphenol IPG
Matchcode: CC02PMFSLC7001
Rutronik No.: COCIRC18802
Unit Pack: 1
MOQ: 200
Packaging: BULK
On request
5.49 $
1,098.00 $

Prices

200 5.49 $
400 5.28 $
600 5.20 $
800 4.98 $
1,200 4.82 $

Parameter

No.of contacts
02
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
SCREW
Contact plating
_OTHER
Orientation
STRAIGHT
Series
CC-02
Feature funct.
WATERPROOF
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?