Cart

CAP-WBDFSMA2

AMPH IPG

WATERPROOF CAP FOR FEMALE CONN
Supplier: Amphenol IPG
Matchcode: CAPWBDFDMA2
Rutronik No.: COCIRC18436
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
1.68 $
168.00 $

Prices

100 1.68 $
400 1.56 $

Parameter

Series
M12
Feature funct.
M12
IP Code
67
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?