Cart

CAP-WACMSPC1

AMPH IPG

CAP C-SIZE MALE
Supplier: Amphenol IPG
Matchcode: CAPWACMSPC1
Rutronik No.: COCIRC17724
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
1.81 $
181.00 $

Prices

100 1.81 $
400 1.75 $

Parameter

Series
CAP-W
Feature funct.
CAP WATER
Family
CAP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?