Cart

CAP-WACCMSPC1

AMPH IPG

WATERPROOF CAB SIZE C
Supplier: Amphenol IPG
Matchcode: CAPWACCMSPC1
Rutronik No.: COREC40456
Unit Pack: 10
MOQ: 110
Packaging: BULK
On request
On request
On request

Parameter

Series
CAP-W
IP Code
67
Feature funct.
CAP
Family
CAP
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?