Cart

C707 10M006 512 2

AMPH IPG

06P SMART CARD CONNECTOR
Supplier: Amphenol IPG
Matchcode: C70710M0065122
Rutronik No.: COREC26949
Unit Pack: 650
MOQ: 19500
Packaging: REEL
On request
0.635 $
12,382.50 $

Parameter

No.of contacts
06
Series
C707
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?