Cart

C702 10M008 907 2

AMPH IPG

16P MEMORY CARD CONN TYPE II
Supplier: Amphenol IPG
Matchcode: C70210M0089072
Rutronik No.: CONIO2922
Unit Pack: 210
MOQ: 210
Packaging: BULK
On request
122.04 $
25,628.40 $

Parameter

No.of contacts
16
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
0
Contact plating
0
Orientation
0
Current rating
10.0 A
Voltage rating
5 V
Series
C702
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?