Cart

C702 10M008 701 2

AMPH IPG

10P SMART CARD CONN 18,4MM HIGH
Supplier: Amphenol IPG
Matchcode: C70210M0087012
Rutronik No.: CONIO2379
Unit Pack: 147
MOQ: 147
Packaging: BULK
On request
34.58 $
5,083.26 $

Prices

147 34.58 $
294 33.25 $
441 32.71 $
588 30.32 $

Parameter

No.of contacts
10
Contact pitch
0.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
C702
Feature funct.
PUSHMATIC
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?