Cart

C702 10M008 252 40

AMPH IPG

SMART CARD CONNECTOR C702E
Supplier: Amphenol IPG
Matchcode: C70210M00825240
Rutronik No.: COREC29698
Unit Pack: 1
MOQ: 992
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Termin.style
SMT
Oper.temperatur
-25 TO 85 °C
Series
C702
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?