Cart

C702 10M008 230 40

AMPH IPG

10P SMART CARD CONN H=31,05MM
Supplier: Amphenol IPG
Matchcode: C70210M00823040
Rutronik No.: CONIO2274
Unit Pack: 650
MOQ: 650
Packaging: BULK
On request
0.6816 $
443.04 $

Prices

650 0.6816 $
1,300 0.6553 $
1,950 0.6449 $
3,250 0.6186 $
5,200 0.5977 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Orientation
RIGHTANGLE
Series
C702
Feature funct.
PUSH PULL
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?