Cart

C702 10M008 066 4

AMPH IPG

08P SMART CARD CONN 6,00MM HIGH
Supplier: Amphenol IPG
Matchcode: C70210M0080664
Rutronik No.: CONIO2888
Unit Pack: 18
MOQ: 144
Packaging: TRAY
On request
11.52 $
1,658.88 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Series
C702
Feature funct.
PUSH PULL
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?