Cart

C702 10M 008 231 40

AMPH IPG

SMART CARD WIPING OPEN SWITCH
Supplier: Amphenol IPG
Matchcode: C70210M00823140
Rutronik No.: CONIO2448
Unit Pack: 650
MOQ: 650
Packaging: BULK
On request
0.70 $
455.00 $

Prices

650 0.70 $
1,300 0.68 $
1,950 0.66 $
3,250 0.637 $
5,200 0.615 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
C702
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?