Cart

C146 D05 001 E8

AMPH IPG

05P HOUSING HEADER SERIE C146
Supplier: Amphenol IPG
Matchcode: C146D05001E8
Rutronik No.: COREC39933
Unit Pack: 1
MOQ: 1
package: C146
Packaging: BULK
In Stock
1.04 $
1.04 $

Prices

1 1.04 $
150 1.00 $
250 0.985 $
500 0.94 $
1,050 0.913 $

Parameter

Series
C146
Family
HOUSING
Automotive
NO
Package
C146
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?