Cart

C146 C05 001 E8

AMPH IPG

05P MODULE FOR FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146C05001E8
Rutronik No.: COREC39178
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.04 $
1.04 $

Prices

1 1.04 $
200 0.996 $
400 0.9797 $
500 0.9398 $
2,000 0.908 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Current rating
16.0 A
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?