Cart

C146 B03 801 E8

AMPH IPG

MODULE P03 FOR FEMALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C146B03801E8
Rutronik No.: COREC33615
Unit Pack: 50
MOQ: 150
Packaging: BULK
On request
0.821 $
123.15 $

Prices

150 0.821 $
300 0.808 $
600 0.7751 $
1,200 0.7489 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?