Cart

C146 30R003 600 4

AMPH IPG

SOCKET SHELL EXIT ABOVE
Supplier: Amphenol IPG
Matchcode: C14630R0036004
Rutronik No.: COREC33589
Unit Pack: 10
MOQ: 50
Packaging: BULK
On request
2.12 $
106.00 $

Prices

50 2.12 $
150 2.04 $
300 1.97 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?