Cart

C146 21R024 501 8

AMPH IPG

CONNECTORHOUSING EXIT SIDE
Supplier: Amphenol IPG
Matchcode: C14621R0245018
Rutronik No.: COREC33534
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
8.76 $
876.00 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?