Cart

C146 21R016 606 1

AMPH IPG

HOUSINGCONNECTOR ABOVE EXIT
Supplier: Amphenol IPG
Matchcode: C14621R0166061
Rutronik No.: COREC33586
Unit Pack: 10
MOQ: 20
Packaging: BULK
On request
8.82 $
176.40 $

Prices

20 8.82 $
40 8.68 $
80 8.32 $
160 8.04 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?