Cart

C146 10P016 000 15

AMPH IPG

FRAME FOR 16P CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: C14610P01600015
Rutronik No.: COREC33499
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
11.14 $
1,114.00 $

Parameter

No.of contacts
16
Contact style
MALE
Orientation
STRAIGHT
Series
C146
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?