Cart

C146 10F024 000 1

AMPH IPG

ATTACHMENT HOUSING W GASKET
Supplier: Amphenol IPG
Matchcode: C14610F0240001
Rutronik No.: COREC33535
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
11.24 $
11.24 $

Prices

1 11.24 $
20 10.81 $
40 10.64 $
80 10.20 $
150 9.85 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Feature funct.
ATTACHMENT
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?