Cart

C146 10F016 001 1

AMPH IPG

ATTACHMENT HOUSING
Supplier: Amphenol IPG
Matchcode: C14610F0160011
Rutronik No.: COREC33527
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
10.68 $
10.68 $

Prices

1 10.68 $
20 10.28 $
40 10.11 $
50 9.70 $
150 9.37 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Feature funct.
ATTACHMENT
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?