Cart

C146 10B016 102 4

AMPH IPG

16P FEMALE CONNECTOR SCREW
Supplier: Amphenol IPG
Matchcode: C14610B0161024
Rutronik No.: COREC33625
Unit Pack: 10
MOQ: 50
Packaging: BULK
On request
12.46 $
623.00 $

Prices

50 12.46 $
150 11.54 $

Parameter

No.of contacts
16
Contact style
FEMALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?