Cart

C146 10B010 002 1

AMPH IPG

10P + PE CONN HEAVY MATE
Supplier: Amphenol IPG
Matchcode: C14610B0100021
Rutronik No.: COREC37700
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
8.70 $
870.00 $

Parameter

No.of contacts
10
Orientation
STRAIGHT
Series
C146
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?