Cart

C10-730191-2201

AMPH IPG

10,3MM SURLOCK PLUS RECE RED
Supplier: Amphenol IPG
Matchcode: C107301912201
Rutronik No.: COREC40284
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
20.91 $
2,091.00 $

Prices

100 20.91 $
200 20.11 $
300 19.78 $
500 18.98 $
600 18.34 $

Parameter

No.of contacts
03
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
C10-7
Feature funct.
RED
Family
SUR LOCK
Brand
SUR LOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?