C10-730190-2701

Supplier: Amphenol IPG
Matchcode: SLPPC70BSR1
Rutronik No.: COREC40286
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Number of rows
- 01
- Contact style
- N/A
- Orientation
- STRAIGHT
- Series
- C10-7
- Feature funct.
- RED
- Family
- SUR LOCK
- Brand
- SUR LOCK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks