Cart

C10-730190-1700

AMPH IPG

10,3MM SURLOCK PLUG FOR 70MM2
Supplier: Amphenol IPG
Matchcode: C107301901700
Rutronik No.: COREC40285
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
27.42 $
2,742.00 $

Prices

100 27.42 $
200 26.37 $
300 25.94 $
400 24.88 $
500 24.04 $

Parameter

Number of rows
01
Contact style
N/A
Orientation
RIGHTANGLE
Series
C10-7
Family
SUR LOCK
Brand
SUR LOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?