Cart

C10-730187-110

AMPH IPG

01P SURLOKPLUS RECEP BUSBAR BLA
Supplier: Amphenol IPG
Matchcode: SLPRABPSB
Rutronik No.: COREC40904
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
11.55 $
11.55 $

Prices

1 11.55 $
200 11.11 $
300 10.92 $
400 10.48 $
500 10.13 $

Parameter

No.of contacts
01
Contact pitch
5.70 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
C10-7
Family
BUSBAR
Brand
SURLOKPLUS
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?