Cart

C10-730186-130

AMPH IPG

01P SURLOKPLUS MALE RADSOK BLA
Supplier: Amphenol IPG
Matchcode: SLPPA16BSB
Rutronik No.: COREC40906
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
13.05 $
1,305.00 $

Prices

100 13.05 $
200 12.55 $
300 12.36 $
400 11.86 $
500 11.45 $

Parameter

No.of contacts
01
Contact pitch
5.70 mm
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
C10-7
Feature funct.
BLACK
Family
SUR LOCK
Brand
SUR LOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?