Cart

C10-101949-008

AMPH IPG

STD CIRCULAR CONNECTOR GASKET
Supplier: Amphenol IPG
Matchcode: C10101949008
Rutronik No.: COCIRC18832
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.6234 $
623.40 $

Prices

1,000 0.6234 $
2,000 0.60 $
3,000 0.5898 $
5,000 0.5658 $
7,000 0.5467 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
N/A
Orientation
STRAIGHT
Series
C10-1
Feature funct.
GASKET
Family
GASKET
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?