Cart

C10-040553-000

AMPH IPG

16P CONTACT PIN GA CRIMP
Supplier: Amphenol IPG
Matchcode: C10040553000
Rutronik No.: COCIRC18503
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2803 $
280.30 $

Prices

1,000 0.2803 $
3,000 0.2707 $
5,000 0.2611 $

Parameter

No.of contacts
16
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?