Cart

C09131N0041002

AMPH IPG

04P CONNECTOR FEMALE FRONT
Supplier: Amphenol IPG
Matchcode: C09131N0041002
Rutronik No.: COCIRC14376
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.46 $
2,230.00 $

Parameter

No.of contacts
04
Contact style
FEMALE
Termin.style
SCREW
Oper.temperatur
-40 TO 85 °C
Series
C091D
IP Code
65/67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?