Cart

C091 61N006 120 2

AMPH IPG

06P FEMALE RECEPTACLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C09161N0061202
Rutronik No.: COCIRC18573
Unit Pack: 105
MOQ: 105
Packaging: BULK
On request
9.22 $
968.10 $

Prices

105 9.22 $
210 8.60 $
315 8.29 $
525 7.57 $
735 7.01 $

Parameter

No.of contacts
06
Contact style
FEMALE
Termin.style
SMT
Contact plating
SILVER
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?