C091 61G014 210 2
image shown is a representation only
14P FEMALE RECEPTACLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C09161G0142102
Rutronik No.: COCIRC18302
Unit Pack: 105
MOQ: 105
Packaging: BULK
Parameter
- No.of contacts
- 14
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- C091
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- AWG
- 28 TO 24
- IP Code
- IP69K
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks