Cart

C091 31S007 100 2

AMPH IPG

07P MALE CON SQUARE FLANGE
Supplier: Amphenol IPG
Matchcode: C09131S0071002
Rutronik No.: COCIRC15646
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
5.07 $
507.00 $

Prices

100 5.07 $
200 5.00 $
300 4.79 $
500 4.62 $

Parameter

No.of contacts
07
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Series
C091
IP Code
65
Family
FLANGE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?