Cart

C091 11F006 802 2 U

AMPH IPG

08P FEMALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C09111F0068022U
Rutronik No.: COCIRC18631
Unit Pack: 300
MOQ: 300
Packaging: BULK
On request
8.17 $
2,451.00 $

Prices

300 8.17 $
600 7.94 $

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
CRIMP
Orientation
_OTHERS
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?