Cart

C01630K00610012

AMPH IPG

06P+PE MALE RIGHT ANGLE SILVER
Supplier: Amphenol IPG
Matchcode: C01630K00610012
Rutronik No.: COCIRC18102
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
12.17 $
608.50 $

Prices

50 12.17 $
100 11.71 $
150 11.52 $
250 11.04 $
500 10.67 $

Parameter

No.of contacts
06
Contact style
MALE
Series
C0163
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?