Cart

C01630H00611012

AMPH IPG C01630H00611012

image shown is a representation only

AMPH IPG

06P+PE MALE CABLE SOLDER BLACK
Supplier: Amphenol IPG
Matchcode: C01630H00611012
Rutronik No.: COCIRC15584
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
8.74 $
437.00 $

Prices

50 8.74 $
100 8.41 $
150 8.27 $
250 7.93 $
400 7.66 $

Parameter

No.of contacts
06
Contact style
MALE
Oper.temperatur
-40 TO 125 °C
Series
C0163
IP Code
65
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?