Cart

C01630H00611010

AMPH IPG

06P+PE MALE CABLE SOLDER C16-M
Supplier: Amphenol IPG
Matchcode: C01630H00611010
Rutronik No.: COCIRC15513
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
8.93 $
8.93 $

Prices

1 8.93 $
100 8.59 $
150 8.46 $
250 8.12 $
500 7.84 $

Parameter

No.of contacts
06
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
10.0 A
Series
C0163
IP Code
65/67
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?