Cart

C01630F00610012

AMPH IPG

06P+PE SOCKET SOLDER BLCK
Supplier: Amphenol IPG
Matchcode: C01630F00610012
Rutronik No.: COCIRC18100
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
17.89 $
894.50 $

Prices

50 17.89 $
100 16.70 $
150 16.10 $
250 14.71 $
500 13.62 $

Parameter

No.of contacts
06
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?