Cart

C01630D00610012

AMPH IPG

06P+PE FEMALE STRAIN RELIEF
Supplier: Amphenol IPG
Matchcode: C01630D00610012
Rutronik No.: COCIRC18099
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
4.80 $
240.00 $

Parameter

No.of contacts
06
Contact style
FEMALE
Contact plating
SILVER
Orientation
STRAIGHT
Series
C0163
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?